P1K0.0805.2P.A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Innovative Sensor Technology, USA Division
In Stock: 10,992
Unit Price: £2.16000
Datasheet
RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead
P0K1.0805.2P.A.S
P1K0.0805.2P.B.S

P1K0.0805.2P.A

DigiKey Part Number
2952-P1K0.0805.2P.A-ND
Manufacturer
Manufacturer Product Number
P1K0.0805.2P.A
Description
SENSOR RTD 1000OHM 2SMD
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 150°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
0.3 mA
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types