Proximity/Occupancy Sensor Radar SPI Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80.00000351

DigiKey Part Number
2191-80.00000351TR-ND - Tape & Reel (TR)
2191-80.00000351CT-ND - Cut Tape (CT)
2191-80.00000351DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
80.00000351
Description
INS-3331 RADAR MODULE
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Radar SPI Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
80.00000351 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
InnoSenT GmbH
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Radar
Voltage - Supply
3.8V ~ 5.5V
Coverage
-
Output Type
SPI
Mounting Type
Chassis Mount
Color
-
Operating Temperature
-20°C ~ 60°C
Manual Override
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£27.59000£27.59
5£25.34000£126.70
10£24.50200£245.02
25£23.50000£587.50
50£22.81420£1,140.71
100£22.18500£2,218.50
Unit Price without VAT:£27.59000
Unit Price with VAT:£33.10800