M4R0-4GSSACRG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: £365.71000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 33
Unit Price: £56.18000
Datasheet
Memory Module DDR4 SDRAM 4GB 288-RDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4R0-4GSSACRG

DigiKey Part Number
4265-M4R0-4GSSACRG-ND
Manufacturer
Manufacturer Product Number
M4R0-4GSSACRG
Description
MODULE DDR4 SDRAM 4GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 288-RDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2133
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£424.57000£424.57
Manufacturers Standard Package
Unit Price without VAT:£424.57000
Unit Price with VAT:£509.48400