Parametric Equivalent

M3S0-2GSVFLN9 | |
|---|---|
DigiKey Part Number | 4265-M3S0-2GSVFLN9-ND |
Manufacturer | |
Manufacturer Product Number | M3S0-2GSVFLN9 |
Description | MODULE DDR3L SDRAM 2GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 2GB 204-SODIMM |
Category | Memory Type DDR3L SDRAM |
Manufacturer Innodisk USA Corporation | Memory Size 2GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 1333 |
Packaging Bulk | Package / Case 204-SODIMM |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQR-SD3I2G1K6MNFKB | Advantech Corporation | 0 | 2084-SQR-SD3I2G1K6MNFKB-ND | £142.58000 | Parametric Equivalent |


