
M3S0-1GSWFCN9 | |
|---|---|
DigiKey Part Number | 4265-M3S0-1GSWFCN9-ND |
Manufacturer | |
Manufacturer Product Number | M3S0-1GSWFCN9 |
Description | MODULE DDR3 SDRAM 1GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 1GB 204-SODIMM |
Category | Memory Type DDR3 SDRAM |
Manufacturer Innodisk USA Corporation | Memory Size 1GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 1333 |
Packaging Bulk | Package / Case 204-SODIMM |
Part Status Obsolete |

