PCI Express Isolated CANBus 3.149" x 0.866" (80.00mm x 22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPC-B2S1-W1

DigiKey Part Number
4265-EGPC-B2S1-W1-ND
Manufacturer
Manufacturer Product Number
EGPC-B2S1-W1
Description
M.2 2280 TO DUAL ISOLATED CANBUS
Customer Reference
Detailed Description
PCI Express Isolated CANBus 3.149" x 0.866" (80.00mm x 22.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
3.149" x 0.866" (80.00mm x 22.00mm)
Manufacturer
Innodisk USA Corporation
Form Factor
M.2
Packaging
Bulk
Expansion Site/Bus
PCI Express
Part Status
Active
Watchdog Timer
No
Function
Isolated CANBus
Operating Temperature
-40°C ~ 85°C (TA)
Power (Watts)
2.834 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£114.74000£114.74
Manufacturers Standard Package
Unit Price without VAT:£114.74000
Unit Price with VAT:£137.68800