
EGPC-B1S1-W2 | |
|---|---|
DigiKey Part Number | 4265-EGPC-B1S1-W2-ND |
Manufacturer | |
Manufacturer Product Number | EGPC-B1S1-W2 |
Description | M.2 2242 TO SINGLE ISOLATED CANB |
Customer Reference | |
Detailed Description | PCI Express Isolated CANBus 1.654" x 0.866" (42.00mm x 22.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 1.654" x 0.866" (42.00mm x 22.00mm) |
Manufacturer Innodisk USA Corporation | Form Factor M.2 |
Packaging Bulk | Expansion Site/Bus PCI Express |
Part Status Active | Watchdog Timer No |
Function Isolated CANBus | Operating Temperature -40°C ~ 85°C |
Power (Watts) 2.5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £117.49000 | £117.49 |
| Unit Price without VAT: | £117.49000 |
|---|---|
| Unit Price with VAT: | £140.98800 |

