
DHMSM-08GD09BW1DC | |
|---|---|
DigiKey Part Number | 4265-DHMSM-08GD09BW1DC-ND |
Manufacturer | |
Manufacturer Product Number | DHMSM-08GD09BW1DC |
Description | SSD 8GB MSATA SLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III mSATA 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 230MB/s | |
Speed - Write | 170MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 190mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 29.85mm x 26.80mm x 3.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £597.28000 | £597.28 |
| 10 | £548.68100 | £5,486.81 |
| Unit Price without VAT: | £597.28000 |
|---|---|
| Unit Price with VAT: | £716.73600 |

