Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe M.2 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe M.2 Module
Where AI and IoT Meet: The Innodisk AIoT Solution

DGM28-02TDC1KCAEF

DigiKey Part Number
4265-DGM28-02TDC1KCAEF-ND
Manufacturer
Manufacturer Product Number
DGM28-02TDC1KCAEF
Description
SSD 2TB M.2 MODULE TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe M.2 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Innodisk USA Corporation
Speed - Read
3.5GB/s
Series
Speed - Write
2.5GB/s
Packaging
Bulk
Type
NVMe
Part Status
Active
Operating Temperature
0°C ~ 70°C
Memory Size
2TB
Size / Dimension
80.00mm x 22.00mm x 3.95mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3,543.24000£3,543.24
Manufacturers Standard Package
Unit Price without VAT:£3,543.24000
Unit Price with VAT:£4,251.88800