Solid State Drive (SSD) FLASH - NAND (SLC) 4GB USB 2.0 9 Pin Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEUH2-04GDQ1AW1SB

DigiKey Part Number
4265-DEUH2-04GDQ1AW1SB-ND
Manufacturer
Manufacturer Product Number
DEUH2-04GDQ1AW1SB
Description
04GB USB EDC 2SE2 H EXTENDED TEM
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 4GB USB 2.0 9 Pin Horizontal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
9 Pin Horizontal
Manufacturer
Innodisk USA Corporation
Speed - Read
30MB/s
Series
Speed - Write
20MB/s
Packaging
Bulk
Type
USB 2.0
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Memory Size
4GB
Size / Dimension
36.90mm x 26.60mm x 6.75mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.