Solid State Drive (SSD) FLASH - NAND (SLC) 512MB USB 2.0 9 Pin Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEUH1-512DQ1AC1SB

DigiKey Part Number
4265-DEUH1-512DQ1AC1SB-ND
Manufacturer
Manufacturer Product Number
DEUH1-512DQ1AC1SB
Description
SSD 512MB SLC USB 2.0
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 512MB USB 2.0 9 Pin Horizontal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
9 Pin Horizontal
Manufacturer
Innodisk USA Corporation
Speed - Read
30MB/s
Series
Speed - Write
20MB/s
Packaging
Bulk
Type
USB 2.0
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Memory Size
512MB
Size / Dimension
36.90mm x 26.60mm x 9.85mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.