
DESSH-B56DK1GCADFA | |
|---|---|
DigiKey Part Number | 4265-DESSH-B56DK1GCADFA-ND |
Manufacturer | |
Manufacturer Product Number | DESSH-B56DK1GCADFA |
Description | SSD 256GB DOM TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III Disk-On-Module, SATA DOM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 550MB/s | |
Speed - Write | 490MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 33.05mm x 18.00mm x 15.20mm |

