
DESDC-01GI81AW1SB | |
|---|---|
DigiKey Part Number | 4265-DESDC-01GI81AW1SB-ND |
Manufacturer | |
Manufacturer Product Number | DESDC-01GI81AW1SB |
Description | MEMORY CARD SD 1GB SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 1GB SLC |
Category | Memory Type SD™ |
Manufacturer Innodisk USA Corporation | Memory Size 1GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £257.93000 | £257.93 |
| 10 | £237.25100 | £2,372.51 |
| 25 | £229.31360 | £5,732.84 |
| Unit Price without VAT: | £257.93000 |
|---|---|
| Unit Price with VAT: | £309.51600 |

