Solid State Drive (SSD) FLASH - NAND (SLC) 256GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (SLC) 256GB SATA III 2.5" 5V
Where AI and IoT Meet: The Innodisk AIoT Solution

DES25-B56D82SWAQB

DigiKey Part Number
4265-DES25-B56D82SWAQB-ND
Manufacturer
Manufacturer Product Number
DES25-B56D82SWAQB
Description
SSD 256GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 256GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
520MB/s
Manufacturer
Innodisk USA Corporation
Speed - Write
340MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
881mA
Memory Size
256GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
99.80mm x 69.80mm x 9.20mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£23,289.63000£23,289.63
Manufacturers Standard Package
Unit Price without VAT:£23,289.63000
Unit Price with VAT:£27,947.55600