
DEMSR-C12DK1GW1QL | |
|---|---|
DigiKey Part Number | 4265-DEMSR-C12DK1GW1QL-ND |
Manufacturer | |
Manufacturer Product Number | DEMSR-C12DK1GW1QL |
Description | SSD 512GB MSATA TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III mSATA |
Category | Form Factor mSATA |
Manufacturer Innodisk USA Corporation | Speed - Read 560MB/s |
Series | Speed - Write 520MB/s |
Packaging Bulk | Type SATA III |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Memory Size 512GB | Size / Dimension 50.80mm x 29.85mm x 3.70mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |

