
DEMSR-02TDK1KCAQL | |
|---|---|
DigiKey Part Number | 4265-DEMSR-02TDK1KCAQL-ND |
Manufacturer | |
Manufacturer Product Number | DEMSR-02TDK1KCAQL |
Description | SSD 2TB MSATA TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III mSATA |
Datasheet | Datasheet |
Category | Form Factor mSATA |
Manufacturer Innodisk USA Corporation | Speed - Read 560MB/s |
Series | Speed - Write 520MB/s |
Packaging Bulk | Type SATA III |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 2TB | Size / Dimension 50.80mm x 29.85mm x 3.70mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,169.54000 | £2,169.54 |
| Unit Price without VAT: | £2,169.54000 |
|---|---|
| Unit Price with VAT: | £2,603.44800 |

