Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM23-A28IG1EWAQH

DigiKey Part Number
4265-DEM23-A28IG1EWAQH-ND
Manufacturer
Manufacturer Product Number
DEM23-A28IG1EWAQH
Description
SSD 128GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
1.7GB/s
Manufacturer
Innodisk USA Corporation
Speed - Write
1.35GB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe
Part Status
Obsolete
Current - Max
470mA
Memory Size
128GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
30.00mm x 22.00mm x 2.66mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.