Solid State Drive (SSD) FLASH - NAND (TLC) 32GB NVMe M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM23-32GIG1ECASH

DigiKey Part Number
4265-DEM23-32GIG1ECASH-ND
Manufacturer
Manufacturer Product Number
DEM23-32GIG1ECASH
Description
SSD 32GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 32GB NVMe M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
1.65GB/s
Manufacturer
Innodisk USA Corporation
Speed - Write
1.35GB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe
Part Status
Obsolete
Current - Max
470mA
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
30.00mm x 22.00mm x 2.50mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£182.06000£182.06
Manufacturers Standard Package
Unit Price without VAT:£182.06000
Unit Price with VAT:£218.47200