
DECFC-512YA2AW2SB | |
|---|---|
DigiKey Part Number | 4265-DECFC-512YA2AW2SB-ND |
Manufacturer | |
Manufacturer Product Number | DECFC-512YA2AW2SB |
Description | MEM CARD COMPACTFLASH 512MB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 512MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £183.15000 | £183.15 |
| 10 | £168.58500 | £1,685.85 |
| 25 | £162.96680 | £4,074.17 |
| Unit Price without VAT: | £183.15000 |
|---|---|
| Unit Price with VAT: | £219.78000 |

