
DECFC-04GYA2AW2DB | |
|---|---|
DigiKey Part Number | 4265-DECFC-04GYA2AW2DB-ND |
Manufacturer | |
Manufacturer Product Number | DECFC-04GYA2AW2DB |
Description | MEMORY CARD COMPACTFLASH 4GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 4GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 4GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £650.92000 | £650.92 |
| 10 | £597.90000 | £5,979.00 |
| Unit Price without VAT: | £650.92000 |
|---|---|
| Unit Price with VAT: | £781.10400 |

