
DECFA-A28DK1GWADL | |
|---|---|
DigiKey Part Number | 4265-DECFA-A28DK1GWADL-ND |
Manufacturer | |
Manufacturer Product Number | DECFA-A28DK1GWADL |
Description | MEMORY CARD CFAST 128GB TLC |
Customer Reference | |
Detailed Description | Memory Card CFast 128GB TLC |
Category | Memory Type CFast |
Manufacturer Innodisk USA Corporation | Memory Size 128GB |
Series | Technology TLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,345.32000 | £1,345.32 |
| Unit Price without VAT: | £1,345.32000 |
|---|---|
| Unit Price with VAT: | £1,614.38400 |

