
XMC7501SCQ040XAAXUMA1 | |
|---|---|
DigiKey Part Number | 448-XMC7501SCQ040XAAXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMC7501SCQ040XAAXUMA1 |
Description | XMC1000 |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Wireless Power Controller Microcontroller IC FLASH 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Wireless Power Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH | |
Controller Series | XMCxxxxSC | |
RAM Size | - | |
Interface | PWM, UART | |
Number of I/O | 27 | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-40-17 | |
Base Product Number |

