Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS810D1LDV50XUMA1

DigiKey Part Number
TLS810D1LDV50XUMA1TR-ND - Tape & Reel (TR)
TLS810D1LDV50XUMA1CT-ND - Cut Tape (CT)
TLS810D1LDV50XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS810D1LDV50XUMA1
Description
IC REG LIN 5V 100MA PG-TSON-10
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10
Datasheet
 Datasheet
EDA/CAD Models
TLS810D1LDV50XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
16 µA
PSRR
55dB (100Hz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFDFN Exposed Pad
Supplier Device Package
PG-TSON-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,670
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.10000£1.10
10£0.80200£8.02
25£0.72760£18.19
100£0.64560£64.56
250£0.60660£151.65
500£0.58308£291.54
1,000£0.56372£563.72
2,500£0.54328£1,358.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.53097£2,654.85
10,000£0.52083£5,208.30
Manufacturers Standard Package
Unit Price without VAT:£1.10000
Unit Price with VAT:£1.32000