
TLE9872QXA40XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9872QXA40XUMA1TR-ND - Tape & Reel (TR) 448-TLE9872QXA40XUMA1CT-ND - Cut Tape (CT) 448-TLE9872QXA40XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9872QXA40XUMA1 |
Description | EMBEDDED POWER |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (256kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE9872QXA40XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | FLASH (256kB) | |
Controller Series | TLE987x | |
RAM Size | 8K x 8 | |
Interface | LINbus, SPI, SSC, UART/USART | |
Number of I/O | 10 | |
Voltage - Supply | 5.5V ~ 27V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-29 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.30000 | £5.30 |
| 10 | £4.08700 | £40.87 |
| 25 | £3.78240 | £94.56 |
| 100 | £3.44760 | £344.76 |
| 250 | £3.34200 | £835.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.02910 | £7,572.75 |
| Unit Price without VAT: | £5.30000 |
|---|---|
| Unit Price with VAT: | £6.36000 |

