
TLE95623QXJXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE95623QXJXUMA1TR-ND - Tape & Reel (TR) 448-TLE95623QXJXUMA1CT-ND - Cut Tape (CT) 448-TLE95623QXJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE95623QXJXUMA1 |
Description | BLDC_DRIVER_IC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS CAN, LIN, PWM, SPI PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE95623QXJXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | CAN, LIN, PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 250mA | |
Voltage - Supply | 3V ~ 28V | |
Voltage - Load | 6V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.13000 | £3.13 |
| 10 | £2.37500 | £23.75 |
| 25 | £2.18520 | £54.63 |
| 100 | £1.97590 | £197.59 |
| 250 | £1.87608 | £469.02 |
| 500 | £1.81590 | £907.95 |
| 1,000 | £1.76638 | £1,766.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.71412 | £4,285.30 |
| Unit Price without VAT: | £3.13000 |
|---|---|
| Unit Price with VAT: | £3.75600 |

