
TLE9351SJXTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9351SJXTMA1TR-ND - Tape & Reel (TR) 448-TLE9351SJXTMA1CT-ND - Cut Tape (CT) 448-TLE9351SJXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9351SJXTMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9351SJXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.68800 | £6.88 |
| 25 | £0.62320 | £15.58 |
| 100 | £0.55160 | £55.16 |
| 250 | £0.51744 | £129.36 |
| 500 | £0.49684 | £248.42 |
| 1,000 | £0.47990 | £479.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.46200 | £1,155.00 |
| 5,000 | £0.45122 | £2,256.10 |
| 7,500 | £0.44582 | £3,343.65 |
| 12,500 | £0.43983 | £5,497.88 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

