


TLE9262BQXXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9262BQXXUMA2TR-ND - Tape & Reel (TR) 448-TLE9262BQXXUMA2CT-ND - Cut Tape (CT) 448-TLE9262BQXXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9262BQXXUMA2 |
Description | OPTIREG SYST BASIS CHIPS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC PG-VQFN-48-79 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9262BQXXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 3.5mA | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.68000 | £2.68 |
| 10 | £2.02300 | £20.23 |
| 25 | £1.85680 | £46.42 |
| 100 | £1.67460 | £167.46 |
| 250 | £1.58772 | £396.93 |
| 500 | £1.53534 | £767.67 |
| 1,000 | £1.49221 | £1,492.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.44670 | £3,616.75 |
| 5,000 | £1.41927 | £7,096.35 |
| Unit Price without VAT: | £2.68000 |
|---|---|
| Unit Price with VAT: | £3.21600 |

