


TLE92623BQXXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE92623BQXXUMA2TR-ND - Tape & Reel (TR) 448-TLE92623BQXXUMA2CT-ND - Cut Tape (CT) 448-TLE92623BQXXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE92623BQXXUMA2 |
Description | OPTIREG SYST BASIS CHIPS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC PG-VQFN-48-79 |
Datasheet | Datasheet |
EDA/CAD Models | TLE92623BQXXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 3.5mA | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.89000 | £2.89 |
| 10 | £2.18600 | £21.86 |
| 25 | £2.00880 | £50.22 |
| 100 | £1.81390 | £181.39 |
| 250 | £1.72096 | £430.24 |
| 500 | £1.66494 | £832.47 |
| 1,000 | £1.61883 | £1,618.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.57018 | £3,925.45 |
| Unit Price without VAT: | £2.89000 |
|---|---|
| Unit Price with VAT: | £3.46800 |

