TLE9260QXXUMA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1,944
Unit Price: £2.87000
Datasheet
Interface PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Interface PG-VQFN-48-31
PG-VQFN-48-31 - Top View

TLE9260QXXUMA2

DigiKey Part Number
448-TLE9260QXXUMA2TR-ND - Tape & Reel (TR)
448-TLE9260QXXUMA2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLE9260QXXUMA2
Description
IC INTERFACE SPECIALIZED 48VQFN
Customer Reference
Detailed Description
Interface PG-VQFN-48-31
Datasheet
 Datasheet
EDA/CAD Models
TLE9260QXXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
-
Interface
SPI
Voltage - Supply
-
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Grade
Automotive
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes