


TLE72732EV50XUMA1 | |
|---|---|
DigiKey Part Number | TLE72732EV50XUMA1TR-ND - Tape & Reel (TR) TLE72732EV50XUMA1CT-ND - Cut Tape (CT) TLE72732EV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE72732EV50XUMA1 |
Description | IC REG LIN 5V 180MA SSOP-14-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLE72732EV50XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 180mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.25000 | £2.25 |
| 10 | £1.68200 | £16.82 |
| 25 | £1.54080 | £38.52 |
| 100 | £1.38520 | £138.52 |
| 250 | £1.31104 | £327.76 |
| 500 | £1.26634 | £633.17 |
| 1,000 | £1.22956 | £1,229.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.19073 | £2,976.83 |
| 5,000 | £1.16733 | £5,836.65 |
| Unit Price without VAT: | £2.25000 |
|---|---|
| Unit Price with VAT: | £2.70000 |

