Motor Driver Power MOSFET PWM PG-VQFN-48-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7184FXUMA2

DigiKey Part Number
TLE7184FXUMA2TR-ND - Tape & Reel (TR)
TLE7184FXUMA2CT-ND - Cut Tape (CT)
TLE7184FXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE7184FXUMA2
Description
IC MOTOR DRIVER 6V-45V 48VQFN
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM PG-VQFN-48-72
Datasheet
 Datasheet
EDA/CAD Models
TLE7184FXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC), Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
6V ~ 45V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-VQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-72
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.58000£4.58
10£3.50600£35.06
25£3.23680£80.92
100£2.94040£294.04
250£2.79912£699.78
500£2.71396£1,356.98
1,000£2.64385£2,643.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.58615£5,172.30
Manufacturers Standard Package
Unit Price without VAT:£4.58000
Unit Price with VAT:£5.49600