
TLE5046ICPWM2R050HALA1 | |
|---|---|
DigiKey Part Number | 448-TLE5046ICPWM2R050HALA1CT-ND - Cut Tape (CT) 448-TLE5046ICPWM2R050HALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE5046ICPWM2R050HALA1 |
Description | SEN MR PWM PG-SSO-2-1 |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis PG-SSO-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | PWM | |
Sensing Range | 250mT (X,Y), 500mT (Z) | |
Voltage - Supply | 4.25V ~ 20V | |
Current - Supply (Max) | 16.1mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 190°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | PG-SSO-2-1 | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, SSO-2-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 5 | £1.27800 | £6.39 |
| 10 | £1.21800 | £12.18 |
| 25 | £1.14640 | £28.66 |
| 50 | £1.09720 | £54.86 |
| 100 | £1.05240 | £105.24 |
| 500 | £0.96212 | £481.06 |
| 1,000 | £0.92854 | £928.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.89776 | £1,795.52 |
| 4,000 | £0.86952 | £3,478.08 |
| 6,000 | £0.85410 | £5,124.60 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

