New Product
Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49SRS8DXUMA1

DigiKey Part Number
448-TLE49SRS8DXUMA1TR-ND - Tape & Reel (TR)
448-TLE49SRS8DXUMA1CT-ND - Cut Tape (CT)
448-TLE49SRS8DXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE49SRS8DXUMA1
Description
TLE49SRS8DXUMA1
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Infineon Technologies
Voltage - Supply
4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Operating Temperature
-40°C ~ 150°C
For Measuring
Angle
Grade
Automotive
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Qualification
AEC-Q100
Output
PWM, SPC, SENT
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Signal
Digital
Supplier Device Package
PG-TDSO-8-20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.68000£5.68
5£5.11200£25.56
10£4.90100£49.01
25£4.64960£116.24
50£4.47760£223.88
100£4.31990£431.99
500£4.00252£2,001.26
1,000£3.88426£3,884.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.74278£9,356.95
Manufacturers Standard Package
Unit Price without VAT:£5.68000
Unit Price with VAT:£6.81600