
TLE49SRP3XTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE49SRP3XTMA1TR-ND - Tape & Reel (TR) 448-TLE49SRP3XTMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE49SRP3XTMA1 |
Description | TLE49SRP3XTMA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | TLE49SRP3XTMA1 Models |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring Angle, Rotary Position | Grade Automotive |
Technology Magnetoresistive | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 3-SIP Module, Formed Leads |
Output PWM, SENT | Supplier Device Package PG-SSO-3-41 |
Output Signal Clockwise Increase |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.39000 | £4.39 |
| 5 | £3.94400 | £19.72 |
| 10 | £3.77500 | £37.75 |
| 25 | £3.57560 | £89.39 |
| 50 | £3.43880 | £171.94 |
| 100 | £3.31360 | £331.36 |
| 500 | £3.06154 | £1,530.77 |
| 1,000 | £2.96764 | £2,967.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.88149 | £5,762.98 |
| Unit Price without VAT: | £4.39000 |
|---|---|
| Unit Price with VAT: | £5.26800 |

