
TLE49SRC8DXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE49SRC8DXUMA1TR-ND - Tape & Reel (TR) 448-TLE49SRC8DXUMA1CT-ND - Cut Tape (CT) 448-TLE49SRC8DXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49SRC8DXUMA1 |
Description | TLE49SRC8DXUMA1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Output Signal Digital |
Manufacturer Infineon Technologies | Actuator Type External Magnet, Not Included |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
For Measuring Angle | Operating Temperature -40°C ~ 150°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output PWM, SPC, SENT | Supplier Device Package PG-TDSO-8-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.68000 | £5.68 |
| 5 | £5.11200 | £25.56 |
| 10 | £4.90100 | £49.01 |
| 25 | £4.64960 | £116.24 |
| 50 | £4.47760 | £223.88 |
| 100 | £4.31990 | £431.99 |
| 500 | £4.00252 | £2,001.26 |
| 1,000 | £3.88426 | £3,884.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.74278 | £9,356.95 |
| Unit Price without VAT: | £5.68000 |
|---|---|
| Unit Price with VAT: | £6.81600 |

