
TLE49SRC3XTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE49SRC3XTMA1TR-ND - Tape & Reel (TR) 448-TLE49SRC3XTMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE49SRC3XTMA1 |
Description | POSITION SENS ATV |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring Angle, Rotary Position | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 3-SIP Module, Formed Leads |
Output PWM, SPC, SENT | Supplier Device Package PG-SSO-3-41 |
Output Signal Clockwise Increase |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.68000 | £4.68 |
| 10 | £3.57100 | £35.71 |
| 25 | £3.29480 | £82.37 |
| 100 | £2.99110 | £299.11 |
| 250 | £2.84632 | £711.58 |
| 500 | £2.75906 | £1,379.53 |
| 1,000 | £2.68724 | £2,687.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.88149 | £5,762.98 |
| Unit Price without VAT: | £4.68000 |
|---|---|
| Unit Price with VAT: | £5.61600 |

