
TLE4978EVAL60ATOBO2 | |
|---|---|
DigiKey Part Number | 448-TLE4978EVAL60ATOBO2-ND |
Manufacturer | |
Manufacturer Product Number | TLE4978EVAL60ATOBO2 |
Description | TLE4978EVAL60ATOBO2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TLE4978 XENSIV™ Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 67.5A |
Manufacturer Infineon Technologies | Interface Analog |
Series | Embedded Yes, MCU |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TLE4978 |
Sensor Type Current Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.87000 | £73.87 |
| 5 | £68.57800 | £342.89 |
| 10 | £66.60400 | £666.04 |
| 25 | £64.24240 | £1,606.06 |
| 50 | £62.62540 | £3,131.27 |
| 100 | £61.14090 | £6,114.09 |
| Unit Price without VAT: | £73.87000 |
|---|---|
| Unit Price with VAT: | £88.64400 |

