
TLE4973MS2GOTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE4973MS2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE4973MS2GOTOBO1 |
Description | TLE4973_MS2GO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TLE4973 XENSIV™ Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 25A |
Manufacturer Infineon Technologies | Interface Analog |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part TLE4973 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.29000 | £29.29 |
| Unit Price without VAT: | £29.29000 |
|---|---|
| Unit Price with VAT: | £35.14800 |

