
TLE496042MS2XTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE496042MS2XTSA1TR-ND - Tape & Reel (TR) 448-TLE496042MS2XTSA1CT-ND - Cut Tape (CT) 448-TLE496042MS2XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE496042MS2XTSA1 |
Description | POSITION SENS ATV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE496042MS2XTSA1 Models |
Category | Current - Supply (Max) 2.5mA |
Mfr | Current - Output (Max) 10mA |
Series | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 170°C (TJ) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 36mT Trip, 15.9mT Release | Supplier Device Package PG-SOT23-3-15 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 5 | £0.39800 | £1.99 |
| 10 | £0.37700 | £3.77 |
| 25 | £0.35200 | £8.80 |
| 50 | £0.33460 | £16.73 |
| 100 | £0.31890 | £31.89 |
| 500 | £0.28734 | £143.67 |
| 1,000 | £0.27562 | £275.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25904 | £777.12 |
| 6,000 | £0.24969 | £1,498.14 |
| 9,000 | £0.24459 | £2,201.31 |
| 15,000 | £0.23852 | £3,577.80 |
| 21,000 | £0.23473 | £4,929.33 |
| 30,000 | £0.23088 | £6,926.40 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

