
TLE4953CHAMA3 | |
|---|---|
DigiKey Part Number | 448-TLE4953CHAMA3CT-ND - Cut Tape (CT) 448-TLE4953CHAMA3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4953CHAMA3 |
Description | MAGNETIC SWITCH SPECIAL PURPOSE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | TLE4953CHAMA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Supply (Max) | 16.8mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, SSO-2-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.58000 | £1.58 |
| 5 | £1.40400 | £7.02 |
| 10 | £1.33800 | £13.38 |
| 25 | £1.26040 | £31.51 |
| 50 | £1.20700 | £60.35 |
| 100 | £1.15820 | £115.82 |
| 500 | £1.06002 | £530.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.00354 | £1,505.31 |
| 3,000 | £0.97170 | £2,915.10 |
| 4,500 | £0.95431 | £4,294.39 |
| 7,500 | £0.93361 | £7,002.08 |
| Unit Price without VAT: | £1.58000 |
|---|---|
| Unit Price with VAT: | £1.89600 |

