
TLE493DW3B6B1HTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE493DW3B6B1HTSA1TR-ND - Tape & Reel (TR) 448-TLE493DW3B6B1HTSA1CT-ND - Cut Tape (CT) 448-TLE493DW3B6B1HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE493DW3B6B1HTSA1 |
Description | SEN HALL EFFECT I2C PG-TSOP6-6-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DW3B6B1HTSA1 Models |
Category | Current - Supply (Max) 6mA |
Manufacturer Infineon Technologies | Resolution 14 b |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Technology Hall Effect | Features Temperature Compensated |
Axis X, Y, Z | Supplier Device Package PG-TSOP6-6-8 |
Output Type I2C | Mounting Type Surface Mount |
Sensing Range ±160mT | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply 2.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 5 | £1.43400 | £7.17 |
| 10 | £1.36600 | £13.66 |
| 25 | £1.28440 | £32.11 |
| 50 | £1.22880 | £61.44 |
| 100 | £1.17800 | £117.80 |
| 500 | £1.07598 | £537.99 |
| 1,000 | £1.03801 | £1,038.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.98418 | £2,952.54 |
| 6,000 | £0.95383 | £5,722.98 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |

