TLE4917HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.24000
Datasheet
Digital Switch Omnipolar Switch Open Drain Hall Effect PG-TSOP6-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4917HTSA1

DigiKey Part Number
TLE4917HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4917HTSA1
Description
MAG SWITCH OMNIPOLAR TSOP-6-6
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect PG-TSOP6-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±7mT Trip, ±2.2mT Release
Test Condition
25°C
Voltage - Supply
2.4V ~ 5.5V
Current - Supply (Max)
2.5mA
Current - Output (Max)
2mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSOP6-6
Package / Case
SOT-23-6 Thin, TSOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes