New Product
Inductive Sensor Angle, Linear External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Sensor Angle, Linear External Magnet, Not Included SMD (SMT) Tab
16-TSSOP (0.173", 4.40mm Width)

TLE4803S16S0000XUMA2

DigiKey Part Number
448-TLE4803S16S0000XUMA2TR-ND - Tape & Reel (TR)
448-TLE4803S16S0000XUMA2CT-ND - Cut Tape (CT)
448-TLE4803S16S0000XUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4803S16S0000XUMA2
Description
POSITION SENS ATV
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Inductive Sensor Angle, Linear External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Infineon Technologies
Voltage - Supply
4.4V ~ 6V
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Operating Temperature
-40°C ~ 150°C
For Measuring
Angle, Linear
Grade
Automotive
Technology
Inductive
Qualification
AEC-Q100
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
Analog Voltage
Supplier Device Package
PG-TSSOP-16
Output Signal
Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.00000£4.00
5£3.58600£17.93
10£3.43200£34.32
25£3.24840£81.21
50£3.12300£156.15
100£3.00790£300.79
500£2.77618£1,388.09
1,000£2.68987£2,689.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£2.56743£7,702.29
Manufacturers Standard Package
Unit Price without VAT:£4.00000
Unit Price with VAT:£4.80000