


TLE4801S16S0000XUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4801S16S0000XUMA2TR-ND - Tape & Reel (TR) 448-TLE4801S16S0000XUMA2CT-ND - Cut Tape (CT) 448-TLE4801S16S0000XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4801S16S0000XUMA2 |
Description | POSITION SENS ATV |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Infineon Technologies | Voltage - Supply 4.4V ~ 6V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring Angle | Grade Automotive |
Technology Inductive | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Analog Voltage | Supplier Device Package PG-TSSOP-16 |
Output Signal Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.43000 | £4.43 |
| 5 | £3.98000 | £19.90 |
| 10 | £3.81000 | £38.10 |
| 25 | £3.60880 | £90.22 |
| 50 | £3.47100 | £173.55 |
| 100 | £3.34470 | £334.47 |
| 500 | £3.09054 | £1,545.27 |
| 1,000 | £2.99585 | £2,995.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.86156 | £8,584.68 |
| Unit Price without VAT: | £4.43000 |
|---|---|
| Unit Price with VAT: | £5.31600 |

