
TLD5190IVREGEVALTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLD5190IVREGEVALTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD5190IVREGEVALTOBO1 |
Description | EVAL BOARD FOR TLD5190QV |
Customer Reference | |
Detailed Description | TLD5190QV - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 5.5V ~ 41.8V | |
Features | Dimmable | |
Voltage - Input | 5.5V ~ 35V | |
Contents | Board(s) | |
Utilized IC / Part | TLD5190QV | |
Note | - |

