
TDB6HK124N16RRBPSA1 | |
|---|---|
DigiKey Part Number | 448-TDB6HK124N16RRBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TDB6HK124N16RRBPSA1 |
Description | SCR MODULE 1.6KV 70A MODULE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 70 A Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 650A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 200 mA |
Structure Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode | Operating Temperature 125°C (TJ) |
Number of SCRs, Diodes 3 SCRs, 3 Diodes | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case Module |
Current - On State (It (RMS)) (Max) 70 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.29000 | £58.29 |
| 15 | £43.50133 | £652.52 |
| 105 | £43.28533 | £4,544.96 |
| Unit Price without VAT: | £58.29000 |
|---|---|
| Unit Price with VAT: | £69.94800 |

