
T6900N95L204A11XPSA1 | |
|---|---|
DigiKey Part Number | 448-T6900N95L204A11XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T6900N95L204A11XPSA1 |
Description | HIGH POWER THYR / DIO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10,359.72000 | £10,359.72 |
| Unit Price without VAT: | £10,359.72000 |
|---|---|
| Unit Price with VAT: | £12,431.66400 |

