
S2GOSECURITYOPTIGAMTOBO1 | |
|---|---|
DigiKey Part Number | 448-S2GOSECURITYOPTIGAMTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | S2GOSECURITYOPTIGAMTOBO1 |
Description | S2GO SECURITY OPTIGA M |
Customer Reference | |
Detailed Description | OPTIGA Trust M Security Interface Shield2Go Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | Shield2Go | |
Type | Interface | |
Function | Security | |
Utilized IC / Part | OPTIGA Trust M | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

