
PSB 3186 F V1.4 | |
|---|---|
DigiKey Part Number | PSB3186FV1.4-ND |
Manufacturer | |
Manufacturer Product Number | PSB 3186 F V1.4 |
Description | IC TELECOM INTERFACE TQFP-64 |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Access Controller PG-TQFP-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Subscriber Access Controller | |
Interface | ISDN, SCI | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | 30mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | PG-TQFP-64 | |
Base Product Number |

