


PEB 3320 HT V2.2 | |
|---|---|
DigiKey Part Number | PEB3320HTV2.2-ND |
Manufacturer | |
Manufacturer Product Number | PEB 3320 HT V2.2 |
Description | IC TELECOM INTERFACE TQFP-100 |
Customer Reference | |
Detailed Description | Telecom IC Voice Over IP Processor PG-TQFP-100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Voice Over IP Processor | |
Interface | ADPCM | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | PG-TQFP-100 | |
Base Product Number |

